| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions SBH11-PBPC-D07-ST-BK |
| SKU: | SULSBH11-PBPC-D07-ST-BK |
SBH11-PBPC-D07-ST-BK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-1318300-2 | 3.96 EP HDR ASSY 2P NAT/TUBE | ![]() |
| Sullins Connector Solutions 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| Sullins Connector Solutions 242181 | BNC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| Sullins Connector Solutions 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Sullins Connector Solutions 4953 | THRU-HOLE MNT TEST POINT | ![]() |
| Sullins Connector Solutions 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-05-3051 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 46015-1403 | Mini-Fit Plus Header, Dual Row, Vertical, 14 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating | ![]() |
| Sullins Connector Solutions 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 87832-5623 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2012 | ECB-10008 - PBT material headers are not recommended for reflow processing. | Download | |||


