| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 3/4 BLACK SPL |
| Part Aliases: | M23053/5-109-0 M23053/5-309-0 B2 3/4 BLACK SPL |
| SKU: | SUM106-10195 |
B2 3/4 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 201578-1 | CONTACT PIN ASSY. | ![]() |
| Sumitomo L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Sumitomo EEG.0B.305.CLL | Circular Connector Receptacle 5 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Sumitomo 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Sumitomo DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Sumitomo F77-8-M | Ferrule, non-insulated, 1mm2 wire range, 0.31(8.0mm) length. | ![]() |
| Sumitomo F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Sumitomo FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |
| Sumitomo PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |


