| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo 191-10034 |
| Part Aliases: | SM 3&4 PLATTEN, SHAFT |
| SKU: | SUM191-10034 |
191-10034
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| Sumitomo EGG.0B.303.CLL | Circular Receptacle, 3 LV Contacts, with Solder termination | ![]() |
| Sumitomo 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Sumitomo 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Sumitomo 03-06-1011 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| Sumitomo 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Sumitomo 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Sumitomo PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Sumitomo DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |


