| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.0B.303.CLL |
| SKU: | LEMEGG.0B.303.CLL |
EGG.0B.303.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| LEMO 1658686-4 | SOCKET CONTACT,22 DF,LP,22-28 | ![]() |
| LEMO 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| LEMO 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| LEMO 350777-1 | 02P UMNL PLUG HSG | ![]() |
| LEMO 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| LEMO 52263 | TERMINAL R PG 8 10 | ![]() |
| LEMO 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| LEMO 1045 | PCB TEST POINT | ![]() |
| LEMO FGG.0B.303.CLAD42 | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| LEMO 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| LEMO 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| LEMO 03-06-1011 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| LEMO 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| LEMO 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| LEMO PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


