| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 162-000-925R000 |
| SKU: | TEX162-000-925R000 |
162-000-925R000
| Heilind Number: | TEX162-000-925R000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 162-000-925R000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| NorComp 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| NorComp 200821-1 | CMNL KEYING PLUG | ![]() |
| NorComp 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| NorComp 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| NorComp 350784-1 | 15P UMNL CAP HSG | ![]() |
| NorComp 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| NorComp 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 172704-0003 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| NorComp 43061-0008 | 3.96mm Pitch SPOX Housing, 8 Circuits, Natural | ![]() |
| NorComp 501330-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 4 Circuits | ![]() |
| NorComp NC4MD-LX | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| NorComp PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| NorComp PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp 994-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


