| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-050-173L000 |
| Series: | 170 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-050-173L000 |
170-050-173L000
Specifications
Detailed Description
Introducing the Male D-Sub 50 Position Crimp And Poke connector, part of the 170 series. This high-quality plug connector is perfect for a wide range of applications, offering reliable crimp termination for enhanced connectivity. With a durable steel shell material and nickel-plated finish, it ensures long-lasting performance even in harsh environments. Operating smoothly in temperatures ranging from -50°C to 100°C, it is suitable for various industrial settings. Compliant with RoHS regulations, this connector is environmentally friendly. With 50 positions and a current rating of 5A, it provides ample connectivity for your devices. Upgrade your connectivity solutions with this top-of-the-line D-Sub connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-644540-8 | 08P MTA100 CONN ASSY F/T POL | ![]() |
| NorComp 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| NorComp 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
| NorComp 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| NorComp 170-050-273L000 | Female D-Sub 50 Position Crimp And Poke | ![]() |
| NorComp 180-078-173L000 | Male High-Density D-Sub 78 Position Straight Crimp and Poke | ![]() |
| NorComp 180-078-273L000 | Female High-Density D-Sub 78 Position Straight Crimp and Poke | ![]() |


