| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-050-273L000 |
| Series: | 170 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-050-273L000 |
170-050-273L000
Specifications
Detailed Description
Introducing the 170-050-273L000 Female D-Sub 50 Position Crimp And Poke Connector, a reliable and high-performance solution for your connectivity needs. Part of the esteemed 170 series, this receptacle features a durable steel shell with nickel plating, ensuring longevity and corrosion resistance. Designed for easy and secure installation via crimp termination, it guarantees a stable and efficient connection. With a wide operating temperature range from -50°C to 100°C and a maximum current rating of 5A, it is suitable for various applications. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity setup with the 170-050-273L000, the perfect choice for IO connectors and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 108-1082-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| NorComp 170-050-173L000 | Male D-Sub 50 Position Crimp And Poke | ![]() |
| NorComp 180-078-173L000 | Male High-Density D-Sub 78 Position Straight Crimp and Poke | ![]() |
| NorComp 180-078-273L000 | Female High-Density D-Sub 78 Position Straight Crimp and Poke | ![]() |


