| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-273L000 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 78 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-078-273L000 |
180-078-273L000
Specifications
Detailed Description
Introducing the 180-078-273L000, a Female High-Density D-Sub 78 Position Straight Crimp and Poke connector designed for robust and reliable connectivity in demanding environments. With a rugged steel shell housing and nickel-plated finish, this receptacle ensures durability and efficient signal transmission. Engineered for seamless integration, it features a straight mount angle and crimp termination method, suitable for various applications. Operating flawlessly in temperatures ranging from -50°C to 100°C, it guarantees performance in extreme conditions. RoHS compliant and offering a current rating of 3A, it meets international standards for environmental responsibility and electrical safety. Ideal for industrial, aerospace, and telecommunications applications, this connector is a versatile solution for your connectivity needs. Upgrade to the 180-078-273L000 for superior quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 170-050-173L000 | Male D-Sub 50 Position Crimp And Poke | ![]() |
| NorComp 170-050-273L000 | Female D-Sub 50 Position Crimp And Poke | ![]() |
| NorComp 180-078-173L000 | Male High-Density D-Sub 78 Position Straight Crimp and Poke | ![]() |


