| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-173L000 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Termination Method: | Crimp |
| Number of Positions: | 78 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-078-173L000 |
180-078-173L000
Specifications
Detailed Description
Introducing the 180-078-173L000, a high-density D-Sub 78 Position Straight Crimp and Poke connector designed for male plugs. With a steel shell material and nickel plated finish, this connector ensures durability and reliable performance. Operating at temperatures ranging from -50°C to 100°C, it is suitable for a wide range of environments. The crimp termination method and 24-26 AWG signal wire size make it easy to install and connect. RoHS compliant and rated for a 3A current, this connector is not only efficient but also environmentally friendly. Perfect for applications in connectors, IO connectors, and more, the 180-078-173L000 is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 170-050-173L000 | Male D-Sub 50 Position Crimp And Poke | ![]() |
| NorComp 170-050-273L000 | Female D-Sub 50 Position Crimp And Poke | ![]() |
| NorComp 180-078-273L000 | Female High-Density D-Sub 78 Position Straight Crimp and Poke | ![]() |


