| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110011041-000 |
| Color: | White |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Female |
| Number of Contacts: | 4 |
| Shell Size: | 20 |
| Shell Plating: | Nickel |
| Standards Met: | UL 94V-0 |
| SKU: | AMPT4110011041-000 |
T4110011041-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658527-8 | 622-2041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 172338-1 | MINI UMNL PLUG HOUSING 4P | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 213500-1 | RECPT HSG,8 POWER,METRIMATE | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
| TE Connectivity T4110012081-000 | M12 F 8P GOLD A_CODE S SHIE LDED PG9 | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. | Download | |||


