| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 952-025-030R121 |
| SKU: | TEX952-025-030R121 |
952-025-030R121
| Heilind Number: | TEX952-025-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 952-025-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| NorComp 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| NorComp 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| NorComp 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| NorComp 108-0302-001 | BANANA PLUG INSULATED SOLDLESS TAPERD RED HNDLE NICKEL | ![]() |
| NorComp 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| NorComp RW-175-1/2-X-STK | NB16282001 RW-175-1/2-X-STK | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


