171-025-213R911

Heilind Number:TEX171-025-213R911
Manufacturer:NorComp
Manufacturer Number:171-025-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-213R911
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-025-213R911

Detailed Description

Introducing the 171-025-213R911 Female D-Sub 25 Position Straight PCB Dip Solder Connector, a high-performance solution for your connectivity needs. This receptacle, part of the 171 series, features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -50°C to 125°C, it is suitable for use in various environments. The durable steel shell with nickel plating ensures long-lasting reliability. Rated for 5A of current and 250VAC of voltage, this connector is ideal for high-power applications. RoHS compliant and in stock for immediate delivery, it offers both performance and peace of mind. Whether you're in the industrial, automotive, or aerospace sector, this D-Sub connector is a versatile and dependable choice for your connectivity projects.