| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-037-203L001 |
| Gender: | Receptacle |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder Cup |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Signal Wire Size: | 20-28 AWG |
| SKU: | TEX171-037-203L001 |
171-037-203L001
Specifications
Detailed Description
Introducing the 171-037-203L001, a Female D-Sub 37 Position Straight Solder Cup connector designed for reliable and efficient signal transmission. Featuring a durable steel shell with nickel plating, this receptacle ensures longevity in any application. The gold flash contact plating guarantees optimal conductivity, while the solder cup termination method allows for secure wire attachment. With a wide operating temperature range of -50°C to 125°C, it is suitable for use in various environments. Rated for 5A at 250VAC, this connector is RoHS compliant and perfect for high-performance industrial and commercial systems. Upgrade your connectivity with the 171-037-203L001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| NorComp 67996-114HLF | B/S II DR | ![]() |
| NorComp 43-01088 | Sockets, Male connector axial, M12x1, 4- pos., Back panel mounting, Wire, A-coded, Unshielded, AWG24 | ![]() |
| NorComp 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| NorComp 5004 | YELLOW | ![]() |
| NorComp 7228 | JACK SCREW | ![]() |
| NorComp 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43650-0203 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 160-000-209R000 | Female, D-Sub Dust Cover, 9 Position | ![]() |
| NorComp 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| NorComp 236-502 | 2 PL PCB TERM STRIP | ![]() |


