| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-202R001 |
| SKU: | TEX172-009-202R001 |
172-009-202R001
| Heilind Number: | TEX172-009-202R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 172-009-202R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX172-009-202R001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| NorComp 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| NorComp 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| NorComp 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| NorComp 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| NorComp 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | TEX081222 - End Of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). There are also alternative tin shelled part numbers provided for some of the parts being discontinued. All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. All orders for the discontinued parts listed on the subsequent pages must be placed before 11/1/22 | Download | |||


