| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E50-213R021 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E50-213R021 |
172-E50-213R021
Specifications
Detailed Description
The 172-E50-213R021 is a high-quality Female D-Sub 50 Position Straight PCB Dip Solder connector from the M SERIES, designed for reliable and efficient connectivity in industrial applications. With gold flash contact plating and a steel shell with nickel plating, it ensures excellent durability and conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in a wide range of environments. This RoHS-compliant connector has a current rating of 5A and a voltage rating of 250VAC, making it ideal for power and signal transmission. Its straight mount angle and receptacle gender offer easy installation on PCBs. Trust in the 172-E series for secure and high-performance IO connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 5005 | TP-104-01-00 | ![]() |
| NorComp 09-48-3125 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| NorComp 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| NorComp 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| NorComp 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| NorComp PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 172-E25-113R021 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |
| NorComp 172-E25-213R021 | Female D-Sub 25 Position Straight PCB Dip Solder | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


