| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E25-213R021 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E25-213R021 |
172-E25-213R021
Specifications
Detailed Description
Female D-Sub 25 Position Straight PCB Dip Solder Connector ( 172-E25-213R021) is a high-quality, durable connector designed for reliable performance in a variety of electronic applications. With a gold flash contact plating, it ensures excellent conductivity and corrosion resistance. This RoHS non-compliant connector has a wide operating temperature range from -55°C to 125°C, making it suitable for use in harsh environments. Its straight mount angle and steel shell with nickel plating provide stability and durability. Rated for 5A current and 250VAC voltage, it offers robust connectivity. Part of the M SERIES campaign, this connector is ideal for demanding industrial and commercial settings. Trust in the 172E25213R021 for secure and efficient connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 5650934-5 | ASSY,PIN,EUROCARD,TYPE R,LEAD- | ![]() |
| NorComp 65863-620LF | QKE HDR | ![]() |
| NorComp 66900-234LF | QUICKIE HEADER | ![]() |
| NorComp 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |
| NorComp 172-E25-113R021 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |
| NorComp 172-E50-213R021 | Female D-Sub 50 Position Straight PCB Dip Solder | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


