| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E25-113R021 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E25-113R021 |
172-E25-113R021
Specifications
Detailed Description
Introducing the 172-E25-113R021, a high-performance Male D-Sub 25 Position Straight PCB Dip Solder connector from our M SERIES. Designed for rugged reliability, this plug features Gold Flash contact plating for optimal conductivity and durability. With a wide operating temperature range of -55°C to 125°C, it ensures seamless performance in various environments. Its straight mount angle and steel shell with Nickel Plated finish provide secure and stable connections. RoHS compliant and rated for 5A current and 250VAC voltage, this connector is ideal for demanding applications in industrial and commercial settings. Trust the 172-E25-113R021 for superior connectivity and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| NorComp 5650934-5 | ASSY,PIN,EUROCARD,TYPE R,LEAD- | ![]() |
| NorComp 65863-620LF | QKE HDR | ![]() |
| NorComp 66900-234LF | QUICKIE HEADER | ![]() |
| NorComp 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |
| NorComp 172-E25-213R021 | Female D-Sub 25 Position Straight PCB Dip Solder | ![]() |
| NorComp 172-E50-213R021 | Female D-Sub 50 Position Straight PCB Dip Solder | ![]() |
| NorComp 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


