| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M26-103L001 |
| Series: | 180-M |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-M26-103L001 |
180-M26-103L001
Specifications
Detailed Description
Introducing the 180-M26-103L001, a Male High-Density D-Sub 26 Position Straight Solder Cup connector from our M SERIES. This rugged plug, featuring a shell made of durable steel with a nickel-plated finish, ensures reliable performance in demanding environments. With a termination method of Solder Cup and gold flash contact plating, it guarantees secure and efficient connections. RoHS compliant and suitable for signal wire sizes of 24-28 AWG, this connector is designed for optimal functionality while meeting environmental standards. Whether for industrial, commercial, or residential applications, the 180-M26-103L001 is the ideal choice for high-quality and high-density connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| NorComp 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| NorComp 205089-1 | HD 20 PIN CONTACT | ![]() |
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| NorComp 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| NorComp 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


