| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66900-240LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66900-240LF |
66900-240LF
| Heilind Number: | BRG66900-240LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66900-240LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QKE II FEMALE connector, boasting a vibrant Blue hue that sets it apart in any assembly. Part of the Quickie® series, this connector features a durable Glass-Filled Plastic housing, ensuring long-lasting performance. With 40 contacts spread across 2 rows, it offers ample connectivity options. The IDC termination method simplifies installation, while the Copper Alloy contacts plated with Gold guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -65°C to 105°C, it's suitable for a variety of environments. With a pitch of 2.54mm and shrouded design, it ensures secure connections. This UL 94V-0 rated connector can handle up to 1A of current and 1000VAC, making it ideal for demanding applications. Rest assured, it's RoHS compliant, aligning with environmental standards. Perfect for use in hi_rel environments, the 66900240LF is a must-have in any connector lineup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |


