| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 955-09-SR-4-7 |
| SKU: | TEX955-09-SR-4-7 |
955-09-SR-4-7
| Heilind Number: | TEX955-09-SR-4-7 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 955-09-SR-4-7 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Backshell, Quick Release Strain Relief, Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| NorComp 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| NorComp 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| NorComp 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| NorComp 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |
| NorComp 820B002-173L501 | IP50, Male, Push-Pull Cable Mount, 2 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B002-273L501 | IP50, Female, Push-Pull Cable Mount, 2 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B004-273L501 | IP50, Female, Push-Pull Cable Mount, 4 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B006-173L501 | IP50, Male, Push-Pull Cable Mount, 6 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B006-273L501 | IP50, Female, Push-Pull Cable Mount, 6 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 822B008-173L601 | IP50, Male, Push-Pull Cable Mount, 8 Position, Straight, Solder Cup | ![]() |
| NorComp 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 955-15-SR-7-10 | Backshell, Quick Release Strain Relief, 15 Position | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


