| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 955-25-SR-9-12 |
| SKU: | TEX955-25-SR-9-12 |
955-25-SR-9-12
| Heilind Number: | TEX955-25-SR-9-12 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 955-25-SR-9-12 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Backshell, Quick Release Strain Relief, 25 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| NorComp 926895-1 | UNIVERSAL M-N-L SOCKET | ![]() |
| NorComp 173112-0055 | FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| NorComp 19085-0005 | Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4) | ![]() |
| NorComp 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| NorComp 501334-0100 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Loose | ![]() |
| NorComp 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| NorComp PLT2M-C | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, standard package. | ![]() |
| NorComp PN10-38R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, 3/8" stud size. | ![]() |
| NorComp 180-026-203L001 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 955-015-030R121 | Quick Release D-Sub Backshell, 15 Position, 180°/30° Entry | ![]() |
| NorComp 955-025-020R121 | Quick Release D-Sub Backshell, 25 Position, 180°/30° Entry | ![]() |
| NorComp 955-09-SR-4-7 | Backshell, Quick Release Strain Relief, Position | ![]() |


