| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 970-025-010R011 |
| SKU: | TEX970-025-010R011 |
970-025-010R011
| Heilind Number: | TEX970-025-010R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 970-025-010R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| NorComp 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| NorComp 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| NorComp 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| NorComp 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| NorComp 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| NorComp 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| NorComp 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| NorComp 66900-210LF | QKE II FEMALE | ![]() |
| NorComp 66900-220LF | QKE II FEMALE | ![]() |
| NorComp DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| NorComp 970-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 970-015-010R011 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


