| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-331 |
| Series: | 260 |
| Mount Type: | Panel Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 0.669 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51136256 |
| SKU: | WAG260-331 |
260-331
| Heilind Number: | WAG260-331 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 260-331 |
| ECAD Model: |
Specifications
Detailed Description
The 260-331 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. With a panel mount design, installation is easy and secure. Operating temperature ranges from -60°C to 105°C, making it suitable for a wide range of conditions. Measuring at 0.315 inches in width and 0.669 inches in height, it is compact yet efficient. RoHS compliant and in stock for immediate availability, it guarantees compliance with environmental regulations. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any industrial setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| WAGO 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| WAGO 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| WAGO DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 260-333 | SINGLE TERM. BLCK | ![]() |
| WAGO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| WAGO 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |
| WAGO 260-402 | COMB-STYLE JUMPER BAR | ![]() |


