02350512-000

Heilind Number:TSS02350512-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350512-000
ECAD Model:
3D Model

Description:

GA-HD GCD-121-500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350512-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
SKU:TSS02350512-000

Detailed Description

Enhance your positioning system with our high-performance GA-HD GCD-121-500 linear position sensor assembly. Designed to operate seamlessly in temperatures ranging from 0 to 70°C (32 to 158°F), this cylindrical sensor boasts an analog output of ±10V, ensuring precise and reliable measurement. With a linear range of ±0.05 inches (±1.27 mm) and a linearity of ±0.25% of Span, it offers exceptional accuracy in detecting linear movement. The sensor assembly, with a housing diameter of 0.75 inches (19.05 mm), is robust and durable for long-term use. It operates on a supply voltage of ±15V, making it suitable for various industrial applications. Upgrade your system with this high-quality sensor, compliant with RoHS regulations, for enhanced performance and efficiency. Explore more in our Sensors category.