02350513-000

Heilind Number:TSS02350513-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02350513-000
ECAD Model:
3D Model

Description:

GA-HD GCD-121-1000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02350513-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
SKU:TSS02350513-000

Detailed Description

Enhance your system's precision with our GA-HD GCD-121-1000 ASSY, a top-of-the-line linear position sensor designed for optimal performance in a variety of applications. With an impressive operating temperature range of 0-70°C (32-158°F), this sensor ensures reliable functionality even in challenging environments. Its cylindrical package, measuring .75 inches (19.05 mm) in diameter, offers seamless integration into your setup. Delivering an analog output of ±10 V and requiring a supply voltage of ±15 V, this sensor guarantees accurate and consistent readings. The linear range of ±25.4 mm (±1 inch) and linearity of ±0.25% of Span further contribute to its exceptional precision. With a robust construction and high-quality components, this sensor is built to last. Upgrade your position sensing capabilities with this advanced solution.