| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560542-000 |
| Operating Temperature Range: | -55 - 95 °C, -67 - 203 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±.2 in, ±5.08 mm |
| Linearity: | ±.5 % of Span |
| Excitation Frequency: | .05 - 10 kHz, 50 - 10000 Hz |
| SKU: | TSS02560542-000 |
02560542-000
| Heilind Number: | TSS02560542-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02560542-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your position sensing capabilities with the LVDT E 200 ASSY, designed for precision in a wide temperature range of -55 to 95°C (-67 to 203°F). This cylindrical package boasts a housing diameter of 19.05 mm (.75 in) and offers a linear range of ±5.08 mm (.2 in), with exceptional linearity of ±.5% of span. Operating at a supply voltage of 3V and excitation frequency ranging from 50 to 10000 Hz, it ensures reliable performance in various applications. Perfect for HVAC systems and other industrial uses, this sensor guarantees accuracy and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02560541-000 | ![]() | |
| TE Connectivity | Sensors 05282946-006 | ![]() | |
| TE Connectivity | Sensors 05282977-006 | ![]() |


