| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560543-000 |
| Operating Temperature Range: | -55 - 95 °C, -67 - 203 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±.3 in, ±7.62 mm |
| Linearity: | ±.5 % of Span |
| Excitation Frequency: | .05 - 10 kHz, 50 - 10000 Hz |
| SKU: | TSS02560543-000 |
02560543-000
| Heilind Number: | TSS02560543-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02560543-000 |
| ECAD Model: |
Specifications
Detailed Description
Ideal for precision measurements in harsh environments, this LVDT E 300 ASSY offers reliable performance with an operating temperature range of -55 to 95 °C (-67 to 203 °F). Housed in a durable cylindrical package with a diameter of 19.05 mm (.75 in), it ensures long-lasting functionality. The linear range of ±7.62 mm (.3 in) and linearity within ±.5% of Span guarantee accurate readings. With a low supply voltage of 3 V, it is energy-efficient. The excitation frequency ranging from .05 to 10 kHz (50 to 10000 Hz) further enhances its versatility. Perfect for applications in position sensing and HVAC systems, this sensor is also compliant with RoHS regulations, reflecting our commitment to environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02560544-000 | ![]() | |
| TE Connectivity | Sensors 05282946-006 | ![]() | |
| TE Connectivity | Sensors 05282977-006 | ![]() |


