02560919-000

Heilind Number:TSS02560919-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560919-000
ECAD Model:
3D Model

Description:

LVDT HCI 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560919-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.5 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560919-000

Detailed Description

Enhance your industrial monitoring systems with our LVDT HCI 500 ASSY, a cutting-edge linear position sensor designed for precision performance. Operating flawlessly in extreme temperatures ranging from -55 to 150 °C (-67 to 302 °F), this sensor ensures reliable operation in any environment. Its cylindrical package, with a housing diameter of 19.05 mm (.75 in), makes it easy to integrate into your setup. With a linear range of ±12.7 mm (.5 in) and exceptional linearity of ±.5% of Span, you can trust in its accuracy for critical measurements. Powered by a 3 V supply voltage and featuring an excitation frequency of .4 - 5 kHz (400 - 5000 Hz), this sensor offers consistent and responsive output. Whether for position sensing or HVAC applications, its RoHS compliance guarantees environmentally friendly operation. Elevate your sensor technology with this high-performance solution.