| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 02560920-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | 19.05 mm, .75 in |
| Linear Range: | ±2 in, ±50.8 mm |
| Linearity: | ±.5 % of Span |
| Excitation Frequency: | 400 - 5000 Hz, .4 - 5 kHz |
| SKU: | TSS02560920-000 |
02560920-000
| Heilind Number: | TSS02560920-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 02560920-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your position sensing capabilities with the LVDT HCI 2000 ASSY. This cylindrical sensor offers precise measurements in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). With a linear range of ±50.8mm (±2in) and a housing diameter of 19.05mm (.75in), it's suitable for various applications. Operating at a supply voltage of 3V and excitation frequencies from 0.4 to 5kHz (400 to 5000Hz), it provides reliable performance. Achieve accurate readings with a linearity of ±0.5% of span. Designed for durability and compliance with RoHS standards, this sensor is ideal for use in HVAC systems and other industrial settings. Elevate your sensing capabilities with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 02560919-000 | ![]() | |
| TE Connectivity | Sensors 05282946-006 | ![]() | |
| TE Connectivity | Sensors 05282977-006 | ![]() |


