02560967-000

Heilind Number:TSS02560967-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560967-000
ECAD Model:
3D Model

Description:

LVDT PTS-420 250

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560967-000
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:1.05 in, 26.67 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.5 - ±1.25 % of Span
SKU:TSS02560967-000

Detailed Description

Enhance your industrial sensing capabilities with the LVDT PTS-420 250, a precision linear position sensor designed for reliable performance in a wide range of operating environments. With an impressive linear range of ±6.35 mm and a cylindrical housing diameter of 26.67 mm, this sensor is ideal for measuring and monitoring linear movements with utmost accuracy. Its analog output of 4-20 mA ensures seamless integration with existing systems, while the supply voltage range of 10.5-28 V guarantees consistent power delivery. Engineered for durability, the sensor can operate effectively in temperatures ranging from -25 to 85°C (-13 to 185°F), making it suitable for diverse industrial applications. With linearity ranging from ±0.5% to ±1.25% of span, you can trust in the precision and reliability of this sensor for your position sensing needs. Whether used in HVAC systems, manufacturing processes, or other applications, the LVDT PTS-420 250 delivers unmatched performance and accuracy. Add it to your sensor arsenal today and experience the difference in monitoring and control.