02560967-004

Heilind Number:TSS02560967-004
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560967-004
ECAD Model:
3D Model

Description:

LVDT PTS-420 5000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560967-004
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Package:Cylindrical
Analog Output:4 - 20 mA
Supply Voltage:10.5 - 28 V
Housing Diameter:1.05 in, 26.67 mm
Linear Range:±127 mm, ±5 in
Linearity:±.5 - ±1.25 % of Span
SKU:TSS02560967-004

Detailed Description

Upgrade your positioning system with the LVDT PTS-420 5000, a high-performance linear position sensor designed for precision applications. Operating flawlessly in temperatures ranging from -25 to 85°C (-13 to 185°F), this sensor offers reliable performance even in extreme environments. With a cylindrical housing measuring 1.05 inches (26.67 mm) in diameter, it is compact and easy to install. The sensor provides an analog output of 4-20 mA, ensuring accurate and consistent readings. Powered by a supply voltage of 10.5-28 V, it is suitable for a wide range of industrial systems. Offering a linear range of ±127 mm (±5 inches) and a high level of linearity (±0.5% to ±1.25% of span), it delivers precise measurements with minimal error. Ideal for use in position sensing and HVAC applications, this sensor is a reliable choice for demanding tasks. Please note that this product is not RoHS compliant.