02560984-000

Heilind Number:TSS02560984-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560984-000
ECAD Model:
3D Model

Description:

LVDT DC-EC 500 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560984-000
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Package:Cylindrical
Analog Output:±10 V
Supply Voltage:±15 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±12.7 mm, ±.5 in
Linearity:±.25 % of Span
SKU:TSS02560984-000

Detailed Description

Enhance your position sensing capabilities with this high-performance LVDT DC-EC 500 ASSY. Designed for precision in demanding environments, it offers a wide operating temperature range of 0 to 70°C (32 to 158°F). The cylindrical package ensures easy integration, with a housing diameter of 19.05mm (.75 inches). Enjoy accurate linear measurements within a range of ±12.7mm (.5 inches), with exceptional linearity of ±.25% of Span. This sensor provides reliable analog output of ±10V, powered by a ±15V supply voltage. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Ideal for applications requiring precise rotary or linear position sensing, it belongs to our extensive range of advanced sensors. Elevate your system's performance with this LVDT, delivering unparalleled accuracy and reliability.