05282947-012

Heilind Number:TSS05282947-012
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:05282947-012
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

ROD CORE #6-40 12"L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 05282947-012
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS05282947-012

Detailed Description

Enhance your sensing capabilities with our high-quality ROD CORE #6-40 12"L, designed for precision in a variety of applications. Operating seamlessly in temperatures ranging from -55 to 150 °C (-67 to 302 °F), this cylindrical sensor offers reliable performance even in extreme environments. With a supply voltage of 3V and excitation frequency of .4 to 5 kHz, it delivers accurate readings with a linearity of ±.25% of Span. Featuring a robust housing with a diameter of .812 inches (20.6 mm), it ensures durability and longevity. Perfect for use in HVAC systems and other industrial settings, this sensor is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your position and proximity sensing capabilities with this essential component.