| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 10218853-00 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4-19 BSPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 10 bar, 10 bar |
| Pressure Type: | Gage |
| SKU: | TSS10218853-00 |
10218853-00
| Heilind Number: | TSS10218853-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 10218853-00 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M325M-00000E-010BG Pressure Transducer, a high-performance solution for accurate pressure measurement in various applications. With a low-cost design and ±.25% FSO accuracy, this transducer delivers reliable performance. Operating efficiently in extreme temperatures ranging from -40 to 125 °C (-40 to 257 °F), it is suitable for a wide range of environments. Powered by a 9-30 V supply voltage, it offers seamless integration into existing systems. The 1/4-19 BSPT port fitting ensures easy installation, while the 4-20 mA output provides consistent pressure readings. Operating at a pressure range of 0-10 bar, this gage pressure transducer is ideal for HVAC systems and other pressure-sensitive applications. With RoHS compliance and a focus on quality and precision, it's a must-have for any pressure measurement setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 10218849-00 | ![]() | |
| TE Connectivity | Sensors 20010080-00 | ![]() | |
| TE Connectivity | Sensors 20014203-12 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


