| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11026330-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 1000 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 4803 K |
| SKU: | TSS11026330-00 |
11026330-00
| Heilind Number: | TSS11026330-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11026330-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC systems with our high-quality Temperature Sensor, designed for optimal performance in a wide range of environments. This Epoxy Radial Discrete sensor boasts a durable construction that can withstand temperatures ranging from -40 to 150 °C, ensuring reliable operation in both extreme heat and cold. With a resistance of 1000 kΩ at 25 °C and a B25/85 beta value of 4803 K, you can trust in its accuracy and efficiency. The 76 mm wire length offers versatility in installation, while the RoHS compliance guarantees its environmental friendliness. Elevate your temperature sensing capabilities with this premium Thermistor, a must-have for any HVAC system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11026199-00 | ![]() | |
| TE Connectivity | Sensors 11026588-00 | ![]() | |
| TE Connectivity | Sensors 11027286-00 | ![]() |


