| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11029759-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3943 K |
| SKU: | TSS11029759-00 |
11029759-00
| Heilind Number: | TSS11029759-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11029759-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your HVAC system with our Epoxy Coated NTC Thermistor. Designed for optimal performance in a wide temperature range from -55 to 90 °C, this discrete sensor ensures accurate temperature monitoring. With a resistance of 30 kΩ at 25 °C and a B25/85 value of 3943 K, it guarantees reliable and precise readings. The epoxy radial package and 76 mm wire length provide easy installation in any HVAC setup. Rest assured, this product complies with RoHS regulations, making it a sustainable choice for your temperature sensing needs. Trust in our Discrete NTC Thermistor for consistent and efficient operation in your HVAC system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11026889-00 | ![]() | |
| TE Connectivity | Sensors 11028351-00 | ![]() | |
| TE Connectivity | Sensors 11028352-00 | ![]() |


