| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 11032560-00 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | .1 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 2873 K |
| SKU: | TSS11032560-00 |
11032560-00
| Heilind Number: | TSS11032560-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 11032560-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Radial Discrete Temperature Sensor. Featuring a B25/85 value of 2873 K and a resistance of .1 kΩ at 25 °C, this sensor offers precise temperature monitoring. The 76 mm wire length and NTC thermistor type ensure reliable performance in a wide operating temperature range from -40 to 150 °C. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component for maintaining optimal thermal control. Upgrade your system with this high-quality sensor, ideal for various industrial and commercial applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


