| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 3038-6000 |
| Mount Type: | Solder |
| Accelerometer Type: | MEMS DC |
| Number of Axes: | 1 |
| Sensitivity: | .05 mV/g |
| Sensor Type: | DC Response Embedded Accelerometers |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 2 - 10 VDC |
| Full Scale Output: | ±.1 VDC |
| Acceleration Range: | 6000 g |
| Nonlinearity: | ±1 % FSO |
| SKU: | TSS3038-6000 |
3038-6000
| Heilind Number: | TSS3038-6000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 3038-6000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensing capabilities with our high-performance Solder-mount MEMS DC Accelerometer. Designed for precision, this accelerometer offers reliable single-axis measurement with a sensitivity of .05 mV/g. Operating smoothly in a wide temperature range from -40 to 125 °C (-40 to 257 °F), it is suitable for diverse industrial applications. With a supply voltage of 2-10 VDC and a full-scale output of ±.1 VDC, it delivers accurate results even in challenging environments. Capable of measuring up to 6000 g of acceleration, it ensures robust performance. With a low nonlinearity of ±1% FSO and RoHS compliance, this accelerometer guarantees quality and environmental responsibility. Elevate your sensing solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 3038-0050 | ![]() | |
| TE Connectivity | Sensors 3038-0200 | ![]() | |
| TE Connectivity | Sensors 3038-0500 | ![]() |


