80504-000

Heilind Number:TSS80504-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:80504-000
ECAD Model:
3D Model

Description:

LS804-11 Liquid Level Sensor

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 80504-000
Material:Glass Filled Polypropylene
Fitting Type:M16 Internal
Mounting Style:Side Entry
Specific Gravity:.65
SKU:TSS80504-000

Detailed Description

Monitor liquid levels with precision using our LS804-11 Liquid Level Sensor. Crafted from durable glass filled polypropylene, this sensor ensures reliable performance in any application. Featuring an M16 internal fitting type and side entry mounting style, installation is a breeze. With a specific gravity of 0.65, it offers accurate readings for various liquids. Rest assured, this sensor is also RoHS compliant, making it a sustainable choice for your needs. Perfect for industrial and commercial use, trust in the quality and efficiency of our liquid level sensor.