87N-1000A-0C

Heilind Number:TSS87N-1000A-0C
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:87N-1000A-0C
ECAD Model:
3D Model

Description:

1000PSIA MV PRESSURE SENSOR W/CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 87N-1000A-0C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Weldable
Port Fitting:None
Output:150 mV
Operating Pressure:1000 psi, 69 bar
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS87N-1000A-0C

Detailed Description

Enhance your pressure sensing capabilities with this Media Isolated mV Output Pressure Sensor. Built for durability and precision, it operates seamlessly within a wide temperature range of -40 to 125°C (-40 to 257°F). Offering a reliable output of 150mV, this sensor is perfect for measuring pressures up to 1000 psi (69 bar). Its absolute sensor style ensures accurate readings, making it ideal for various applications, including HVAC systems. With a low supply current of 1.5mA and RoHS compliance, it prioritizes energy efficiency and environmental responsibility. Designed for easy installation, this sensor features a weldable package and requires no additional port fitting. Upgrade your pressure monitoring setup with this high-performance sensor, perfect for industrial and commercial use.