| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-030D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 30 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-030D |
DP86-030D
| Heilind Number: | TSSDP86-030D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-030D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor is perfect for demanding industrial environments. With a supply voltage of 5V and low supply current of 1.5mA, it offers efficient operation. The sensor style is differential, providing accurate readings for precise pressure measurement. It features an O-Ring Mount package and port fitting for easy installation. Operating at a pressure of 30 psi, it's suitable for a variety of applications. Rest assured of its quality and environmental compliance with ROHS certification. Elevate your pressure sensing capabilities with this advanced sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors DP86-001D | ![]() | |
| TE Connectivity | Sensors DP86-005D | ![]() | |
| TE Connectivity | Sensors DP86-050D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


