FC2231-0000-0050-L

Heilind Number:TSSFC2231-0000-0050-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2231-0000-0050-L
ECAD Model:
3D Model

Description:

MID RANGE COMPRESSION SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2231-0000-0050-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:50 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSSFC2231-0000-0050-L

Detailed Description

Enhance your compression sensing capabilities with our Mid Range Compression Sensor. Designed for precision, this sensor boasts an impressive accuracy of ±1%, ensuring reliable and consistent results. Operating at 50 lbf, it offers a wide range of applications in various industries. With a temperature range of -40 to 85°C (-40 to 185°F), it performs seamlessly even in harsh environments. Powered by 5 VDC, the sensor provides a stable output of .5 - 4.5 V, making it compatible with a range of systems. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your force measurement tasks with this OEM Compression Load Cell.