Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | LL01-1AB01 |
Sensor Type: | Point Liquid Level Sensors |
Connection Method: | 1/2" NPT |
Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
Supply Voltage: | 5 - 30 VDC |
Output: | 30 V, 3 W Relay |
Sensor Style: | Gap |
Actuation Point: | .25 in |
Pressure Range: | 250 psi |
SKU: | TSSLL01-1AB01 |
series: | MEAS LL-01 |
Cable: | 1 Feet |
Supplier Product: | Ultrasonic Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |