| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors LL10-1AC20 |
| Sensor Type: | Point Liquid Level Sensors |
| Connection Method: | 3/4" NPT |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Supply Voltage: | 5 - 30 VDC |
| Output: | 1 A SPDT |
| Sensor Style: | Tip |
| Actuation Point: | 2.25 in |
| Pressure Range: | 1000 psi |
| SKU: | TSSLL10-1AC20 |
LL10-1AC20
| Heilind Number: | TSSLL10-1AC20 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | LL10-1AC20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your liquid level monitoring with our LL10 20FT Cable Point Liquid Level Sensor, featuring a 2.25" actuation point and durable construction for reliable performance. With a 3/4" NPT connection method, installation is quick and easy. Operating within a wide temperature range of -30 to 80°C (-22 to 176°F) and accommodating a pressure range of up to 1000 psi, this sensor is suitable for diverse industrial applications. Powered by 5-30 VDC, it offers a 1A SPDT output for seamless integration into your system. Designed with RoHS compliance, you can trust in the quality and environmental responsibility of this essential sensor. Explore our range of Ultrasonic Sensors for more innovative solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors LL10-1AC01 | ![]() | |
| TE Connectivity | Sensors LL10-1AC04 | ![]() | |
| TE Connectivity | Sensors LL10-1AC10 | ![]() |


