SP1-50

Heilind Number:TSSSP1-50
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP1-50
ECAD Model:
3D Model

Description:

STRING POT 50.0 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP1-50
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP1-50

Detailed Description

Enhance your position sensing capabilities with our STRING POT 50.0 INCH RANGE. This high-quality sensor, designed for precise linear measurements, offers a wide operating temperature range from -40 to 160 °F (-40 to 71 °C). With a linear range of 101.6 to 1270 mm (4 to 50 in), it provides accurate and reliable data in various applications. The output, utilizing Voltage Divider (Potentiometric) technology, ensures seamless integration and performance. Rest assured, this sensor is compliant with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your sensing solutions with this essential component.