SPD-12-3

Heilind Number:TSSSPD-12-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SPD-12-3
ECAD Model:
3D Model

Description:

STRING POT 12.5 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SPD-12-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSPD-12-3

Detailed Description

Enhance your position monitoring with our durable STRING POT, offering a generous 12.5-inch range for precise measurements. This sensor, designed for linear positioning, operates seamlessly in temperatures ranging from -40 to 160°F (-40 to 71°C), ensuring reliable performance in diverse environments. Its linear range spans from 101.6mm to 1270mm (4 to 50 inches), providing versatility for various applications. With output options of 4-20mA and 0-10VDC, it offers flexibility in integration. Rest assured, this sensor is RoHS compliant, meeting stringent environmental standards. Elevate your sensing capabilities with this essential component for accurate position and proximity detection.