| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-00538 |
| SKU: | TYT156-00538 |
156-00538
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| HellermannTyton 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| HellermannTyton 02-08-1004 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| HellermannTyton 33000-1003 | MX150 Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| HellermannTyton 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| HellermannTyton 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| HellermannTyton 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
| HellermannTyton 156-00860 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC4A, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton T18R0HSM4 | High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T30R9M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T50RTM250HSM4 | 1-Pc Cable Tie/Fir Tree Mount, 8"L, 0.25 - 0.28" Mounting Hole, 50lb, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2024 | TYT-20240423 - Adding Capacity & supply chain optimization. Adding capacity and optimizing the supply chain. We are adding production of the cable tie component of these assemblies from Milwaukee, USA to Escobedo, MX. Assembly location will remain the same. Estimated PPAP availability June 15th. The cable ties from this mold will be sent to our Guadalajara, MX site to be used in the assemblies listed in the attached file. There is no change in assembly process or assembly location. There is no change in pick-up point for the assemblies. We are only changing the manufacturing location of one component from Milwaukee to Monterrey (Escobedo). Effective date of change is between 6/1/2024 and 7/1/2024. Please approve this change or let us know if you have any concerns. Note, no response within 2 weeks of this Customer Notification will be deemed as approval of this change. | Download | |||
| 02/01/2019 | TYT20190208 - Alternative Material Supplier. As a risk mitigation for plastic resin supply, we are introducing an alternative supplier for our products using PA66HIRHSUV. Dual source allows flexibility to maneuver dynamic market conditions. These resins are comparable, both fulfilling all product specifications. There will be no change to existing specifications. | Download | |||
| 01/08/2018 | TYT-20171128 - Manufacturing of an assembly component is moving from HT-Milwaukee to HT-Monterrey. | Download | |||
| 01/01/2018 | TYT-20170831 - Obsolete & replaced by 151-01224. | Download | |||


