| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 156-00555 |
| SKU: | TYT156-00555 |
156-00555
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| HellermannTyton 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| HellermannTyton 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HellermannTyton 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HellermannTyton 34900-3101 | MXP120 Sealed Receptacle, 3 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert | ![]() |
| HellermannTyton 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HellermannTyton 64318-3011 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| HellermannTyton 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| HellermannTyton 64322-1019 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.35mm | ![]() |
| HellermannTyton 156-00537 | 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC19, 3 - 6 mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black | ![]() |
| HellermannTyton 222-505 | STRAIN RELIEF PLATE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2024 | TYT-20240423 - Adding Capacity & supply chain optimization. Adding capacity and optimizing the supply chain. We are adding production of the cable tie component of these assemblies from Milwaukee, USA to Escobedo, MX. Assembly location will remain the same. Estimated PPAP availability June 15th. The cable ties from this mold will be sent to our Guadalajara, MX site to be used in the assemblies listed in the attached file. There is no change in assembly process or assembly location. There is no change in pick-up point for the assemblies. We are only changing the manufacturing location of one component from Milwaukee to Monterrey (Escobedo). Effective date of change is between 6/1/2024 and 7/1/2024. Please approve this change or let us know if you have any concerns. Note, no response within 2 weeks of this Customer Notification will be deemed as approval of this change. | Download | |||


