| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 155-32602 |
| SKU: | TYT155-32602 |
155-32602
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| HellermannTyton 52934-1 | TERMINAL,PIDG SPR SPD 16-14 5 | ![]() |
| HellermannTyton 53241-2 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| HellermannTyton 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| HellermannTyton GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| HellermannTyton 505151-1501 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, White | ![]() |
| HellermannTyton 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| HellermannTyton 73366-0010 | MCX Right-Angle Plug, Crimp, Nickel Plated Body, for RG-174, RG-188 and RG-316 Cable, 50Ω | ![]() |
| HellermannTyton PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| HellermannTyton S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton 126-00042 | 1-Piece Cable Tie/Arrowhead Mount with Wings, 4.5"L, 18lb, 0.19 - 0.22" Mtg Hole, PA66HS, Black | ![]() |
| HellermannTyton T18R0HSM4 | High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T30R9M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural | ![]() |


