| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-1201 |
| Part Aliases: | 20041201 |
| SKU: | WAG2004-1201 |
2004-1201
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| WAGO 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| WAGO 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO DNF18-187-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2004-1291 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |


